
The TL4050A50IDBZT is a 5V fixed voltage shunt regulator in a SOT-23-3 package, suitable for surface mount applications. It has a maximum operating temperature range of -40°C to 125°C and a maximum output current of 15mA. The device is RoHS compliant and lead free. It is a single channel device with a reference voltage of 5V and a tolerance of 0.1%. The TL4050A50IDBZT is a shunt regulator, meaning it is used to regulate voltage by dissipating excess current.
Texas Instruments TL4050A50IDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A50IDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.