
The TL4050A50IDCKR is a fixed voltage shunt regulator with an output voltage of 5V. It is packaged in a SOT-23-5 package and is designed to operate over a temperature range of -40°C to 125°C. The device is lead free and RoHS compliant. It has a maximum output current of 15mA and a tolerance of 0.1%. The TL4050A50IDCKR is a surface mount device and is available in tape and reel packaging.
Texas Instruments TL4050A50IDCKR technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 80uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A50IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
