
The TL4050A50QDBZRG4 is a single-channel shunt regulator from Texas Instruments with a maximum output current of 15mA and a tolerance of 0.1%. It operates within a temperature range of -40°C to 125°C and is packaged in a SOT-23-3 surface mount package. The device is RoHS compliant and available in quantities of 3000 per reel. It is not radiation hardened and contains lead.
Texas Instruments TL4050A50QDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 74uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TL4050A50 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A50QDBZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.