
The TL4050A50QDBZRQ1 is a 5V shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This device is packaged in a SOT-23-3 package and is available in a tape and reel format. The TL4050A50QDBZRQ1 is a lead-free device and is part of the Automotive, AEC-Q100 series.
Texas Instruments TL4050A50QDBZRQ1 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 90uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Min Output Voltage | 5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050A50QDBZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
