
The TL4050B10IDBZT is a 10V shunt voltage reference from Texas Instruments. It is packaged in a SOT-23-3 and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and has a maximum output current of 15mA. The TL4050B10IDBZT is a single-channel, fixed output voltage reference with a tolerance of 0.2%.
Texas Instruments TL4050B10IDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 103uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt |
| Reference Voltage | 10V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050B10IDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
