This industrial voltage reference is a 3-pin device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a dual terminal position and is packaged in a TSSOP and TO-236 format. The device is compliant with AEC-Q100 screening level and has a temperature grade of industrial. It has a width of 1.3mm and a length of 2.92mm.
Texas Instruments TL4050B10IDBZTQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL4050B10IDBZTQ1 to view detailed technical specifications.
No datasheet is available for this part.