
Texas Instruments TL4050B10IDCKR technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 103uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 10V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050B10IDCKR to view detailed technical specifications.
No datasheet is available for this part.
