The TL4050B25IDBZRG4 is a shunt voltage reference from Texas Instruments with a maximum output current of 15mA and an output voltage of 2.5V. It operates within a temperature range of -40°C to 85°C and is available in a SOT-23-3 package. This component is RoHS compliant and contains lead, making it suitable for certain applications. The TL4050B25IDBZRG4 is a single-channel device with a tolerance of 0.2%.
Texas Instruments TL4050B25IDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TL4050B25 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050B25IDBZRG4 to view detailed technical specifications.
No datasheet is available for this part.