
The TL4050B25IDCKT is a 2.5V shunt voltage reference from Texas Instruments. It is packaged in a SOT-23-5 package and is rated for operation between -40°C and 85°C. The device has a maximum output current of 15mA and a tolerance of 0.2%. It is RoHS compliant and available in quantities of 250 per reel.
Texas Instruments TL4050B25IDCKT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 65uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050B25IDCKT to view detailed technical specifications.
No datasheet is available for this part.
