The TL4050B25IDCKTQ1 is an industrial voltage reference from Texas Instruments, featuring a 5-pin TSSOP package and operating temperature range of -40 to 85°C. It has a dual terminal position and is compliant with AEC-Q100 screening level. The device has a width of 1.25mm and a length of 2mm, with a pin count of 5 and 2 outputs. It is a single function device with a temperature grade of industrial.
Texas Instruments TL4050B25IDCKTQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL4050B25IDCKTQ1 to view detailed technical specifications.
No datasheet is available for this part.