
The TL4050B25QDBZT is a 2.5V fixed voltage shunt regulator from Texas Instruments, packaged in a SOT-23-3 package. It has a maximum output current of 15mA and operates over a temperature range of -40°C to 125°C. The device is RoHS compliant and does not contain lead, despite being labeled as lead-free. It is available in a tape and reel packaging format with 250 units per package.
Texas Instruments TL4050B25QDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 2.5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050B25QDBZT to view detailed technical specifications.
No datasheet is available for this part.