The TL4050B25QDCKTG4 is a shunt voltage reference from Texas Instruments with a 2.5V output voltage and 15mA maximum output current. It is packaged in a SOT-23-5 package and is available in a tape and reel packaging with 250 units per package. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is not radiation hardened and contains lead, making it non-lead free.
Texas Instruments TL4050B25QDCKTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TL4050B25 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050B25QDCKTG4 to view detailed technical specifications.
No datasheet is available for this part.