
The TL4050B41IDCKTG4 is a SOT-23-5 packaged shunt voltage reference from Texas Instruments. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device has a maximum output current of 15mA and a tolerance of 0.2%. The TL4050B41IDCKTG4 is RoHS compliant and available in a tape and reel packaging with 250 units per package.
Texas Instruments TL4050B41IDCKTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 68uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 4.096V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TL4050B41 |
| Supply Current | 15mA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050B41IDCKTG4 to view detailed technical specifications.
No datasheet is available for this part.
