
The TL4050B41QDCKT is a fixed shunt voltage reference from Texas Instruments, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 125°C and has a maximum output current of 15mA. The device is RoHS compliant and available in tape and reel packaging with 250 units per package. The TL4050B41QDCKT has a maximum output voltage of 4.096V and a tolerance of 0.2%.
Texas Instruments TL4050B41QDCKT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 78uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.096V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Supply Current | 15mA |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050B41QDCKT to view detailed technical specifications.
No datasheet is available for this part.
