
The TL4050B50QDBZRQ1 is a 5V shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100 for automotive applications. The device is packaged in a lead-free SOT-23-3 package and is available in quantities of 3000 per reel. It has a maximum output current of 15mA and a tolerance of 0.2%. The TL4050B50QDBZRQ1 is suitable for use in a variety of applications including power management and voltage regulation.
Texas Instruments TL4050B50QDBZRQ1 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 90uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050B50QDBZRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
