The TL4050B50QDBZTQ1 is an automotive-grade voltage reference from Texas Instruments. It features a 2.5V output and operates within a temperature range of -40°C to 125°C. The device is packaged in a plastic SOT-23-3 package and is compliant with AEC-Q100 standards. It has a single function and two outputs, with a pin count of three.
Texas Instruments TL4050B50QDBZTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Number of Outputs | 2 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL4050B50QDBZTQ1 to view detailed technical specifications.
No datasheet is available for this part.