
The TL4050B50QDCKR is a fixed voltage shunt regulator from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 15mA. The device is packaged in a SOT-23-5 package and is RoHS compliant. It is designed to provide a stable output voltage of 5V.
Texas Instruments TL4050B50QDCKR technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 90uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050B50QDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
