The TL4050C10IDBZRQ1 is a 3-pin voltage reference IC from Texas Instruments, featuring a temperature range of -40°C to 85°C and AEC-Q100 screening. It has a JEDEC package code of R-PDSO-G3 and measures 1.3mm in width and 2.92mm in length. The device has a pin count of 3 and a number of functions of 1, with 2 outputs. It is categorized under power management ICs and voltage references.
Texas Instruments TL4050C10IDBZRQ1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.3 |
| Length | 2.92 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 2 |
| Screening Level | AEC-Q100 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TL4050C10IDBZRQ1 to view detailed technical specifications.
No datasheet is available for this part.