
The TL4050C10QDCKT is a 10V shunt regulator from Texas Instruments, packaged in a SOT-23-5 case. It operates over a temperature range of -40°C to 125°C and can supply a maximum output current of 15mA. The device is not radiation hardened and contains lead, making it non-lead-free. It is RoHS compliant and available in a tape and reel packaging format with 250 units per package.
Texas Instruments TL4050C10QDCKT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 110uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Min Output Voltage | 10V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050C10QDCKT to view detailed technical specifications.
No datasheet is available for this part.
