
The TL4050C25QDCKR is a 2.5V fixed voltage shunt reference from Texas Instruments. It operates within a temperature range of -40°C to 125°C and is RoHS compliant. The device is packaged in SC-70, 5 PIN and is available in quantities of 3000 per reel. It has a maximum output current of 15mA and a tolerance of 0.5%.
Texas Instruments TL4050C25QDCKR technical specifications.
| Package/Case | SC |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Output Current | 15mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reference Type | Shunt |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050C25QDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
