The TL4050C50IDBZTG4 is a single-channel shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and has a maximum output voltage of 5V. The device features a maximum output current of 15mA and a tolerance of 0.5%. It is packaged in a SOT-23-3 case and is available in quantities of 250 per reel. The TL4050C50IDBZTG4 is RoHS compliant and does not contain lead.
Texas Instruments TL4050C50IDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 74uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Output Voltage | 5V |
| Number of Channels | 1 |
| Output Current | 15mA |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Series | TL4050C50 |
| Supply Current | 15mA |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4050C50IDBZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.