
The TL4051A12QDCKT is a surface mount shunt voltage reference from Texas Instruments. It has a fixed output voltage of 1.225V and an output current of 12mA. The device operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-5 case. The TL4051A12QDCKT is RoHS compliant and available in tape and reel packaging with a quantity of 250 units per reel.
Texas Instruments TL4051A12QDCKT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 65uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051A12QDCKT to view detailed technical specifications.
No datasheet is available for this part.
