
The TL4051AIDBZRG4 is a single-channel, adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-3 surface-mount package. The device has a maximum input voltage of 15V and a maximum output current of 12mA. It is RoHS compliant and available in quantities of 3000 per reel. The TL4051AIDBZRG4 is not radiation hardened.
Texas Instruments TL4051AIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL4051A |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051AIDBZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
