
The TL4051AIDBZTG4 is an adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOT-23-3 package. This device is RoHS compliant and features a maximum output current of 12mA and a maximum output voltage of 10V. The TL4051AIDBZTG4 is suitable for use in applications requiring a stable voltage reference.
Texas Instruments TL4051AIDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.212V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051AIDBZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
