The TL4051AQDCKT is a surface mount voltage reference IC with a minimum output voltage of 1.212V and a maximum output voltage of 10V. It can supply up to 12mA of current and operates over a temperature range of -40°C to 125°C. The device is packaged in a SOT-23-5 package and is RoHS compliant. It is not radiation hardened and contains lead, making it non-lead free.
Texas Instruments TL4051AQDCKT technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 70uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.212V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051AQDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.