The TL4051AQDCKTG4 is a shunt adjustable voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum input voltage of 15V. The device is available in a SOT-23-5 package and is RoHS compliant. It features a maximum output current of 12mA and a tolerance of 0.1%. The TL4051AQDCKTG4 is a surface mount device and is packaged in tape and reel quantities of 250.
Texas Instruments TL4051AQDCKTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL4051A |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051AQDCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.