
The TL4051B12QDBZR is a surface mount voltage reference IC from Texas Instruments with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a fixed output voltage of 1.225V and a maximum output current of 12mA. The device is packaged in a SOT-23-3 package and is lead-free. It is RoHS compliant and available in quantities of 3000 per reel. The TL4051B12QDBZR is a shunt reference type and has a cathode current of 65uA.
Texas Instruments TL4051B12QDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051B12QDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
