
The TL4051B12QDBZT is a 1.225V shunt voltage reference from Texas Instruments. It is packaged in a SOT-23-3 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 125°C and has a maximum output current of 12mA. It is RoHS compliant and available in quantities of 250 per reel.
Texas Instruments TL4051B12QDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051B12QDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
