The TL4051BIDBZRG4 is a shunt voltage reference from Texas Instruments with a maximum input voltage of 15V and a maximum operating temperature of 85°C. It is packaged in a SOT-23-3 package and is suitable for surface mount applications. The device has a maximum output current of 12mA and an output voltage of 10V. It is RoHS compliant and available in quantities of 3000 per reel.
Texas Instruments TL4051BIDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL4051B |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051BIDBZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.