The TL4051BIDCKTG4 is a shunt adjustable voltage reference from Texas Instruments. It features a maximum output current of 12mA and a maximum input voltage of 15V. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C. The TL4051BIDCKTG4 is RoHS compliant and available in quantities of 250 per reel.
Texas Instruments TL4051BIDCKTG4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL4051B |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051BIDCKTG4 to view detailed technical specifications.
No datasheet is available for this part.