The TL4051BQDBZRG4 is a shunt adjustable voltage reference from Texas Instruments. It features a maximum output current of 12mA and a maximum output voltage of 10V. The device is packaged in a SOT-23-3 package and is rated for operation between -40°C and 125°C. The TL4051BQDBZRG4 is RoHS compliant and is available in quantities of 3000 per reel.
Texas Instruments TL4051BQDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 60uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL4051B |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051BQDBZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.