
The TL4051C12IDBZR is a fixed voltage shunt regulator from Texas Instruments with a maximum output voltage of 1.225V and a maximum output current of 12mA. It has a tolerance of 0.5% and is available in a SOT-23-3 package. The device is lead-free and RoHS compliant, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is suitable for surface mount applications.
Texas Instruments TL4051C12IDBZR technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 1.225V |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051C12IDBZR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
