
The TL4051C12QDBZT is a surface mount voltage reference from Texas Instruments with a maximum operating temperature range of -40°C to 125°C. It has a fixed output voltage of 1.225V and an output current of 12mA. The device is packaged in a SOT-23-3 package and is RoHS compliant. The TL4051C12QDBZT has a tolerance of 0.5% and a cathode current of 65uA.
Texas Instruments TL4051C12QDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Min Output Voltage | 1.225V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Fixed |
| Output Voltage | 1.225V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051C12QDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
