The TL4051CIDBZTG4 is an adjustable shunt voltage reference from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is packaged in a SOT-23-3 package. The device has a maximum input voltage of 15V and a maximum output current of 12mA. It is RoHS compliant and available in tape and reel packaging.
Texas Instruments TL4051CIDBZTG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 65uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 12mA |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Series | TL4051C |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051CIDBZTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.