
The TL4051CQDBZT is a surface-mount, adjustable shunt voltage reference from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is available in a 250-piece tape and reel package. The device has a maximum output current of 12mA and a maximum output voltage of 10V, with a minimum output voltage of 1.212V. The TL4051CQDBZT is not radiation hardened and contains lead, making it non-lead-free. It is RoHS compliant and suitable for use in applications where a stable voltage reference is required.
Texas Instruments TL4051CQDBZT technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 75uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.212V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051CQDBZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
