
The TL4051CQDCKR is an adjustable voltage reference from Texas Instruments. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a SOT-23-5 package and is designed for surface mount applications. It has a maximum output current of 12mA and a maximum output voltage of 10V. The TL4051CQDCKR is RoHS compliant and lead free.
Texas Instruments TL4051CQDCKR technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 75uA |
| Lead Free | Lead Free |
| Max Input Voltage | 15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.212V |
| Mount | Surface Mount |
| Output Current | 12mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4051CQDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
