
Adjustable LED driver IC featuring a 500mA output current capability and a 16V maximum output voltage. This component operates with a wide input voltage range from 4.5V to 42V and a supply current of 22mA. Designed for surface-mount applications, it is housed in a SON package and operates across an extended temperature range of -40°C to 125°C. The driver supports a 10 kHz operating frequency and is RoHS compliant.
Texas Instruments TL4242DRJR technical specifications.
| Package/Case | SON |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 16V |
| Min Output Voltage | 400mV |
| Max Supply Current | 22mA |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Frequency | 10 kHz |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 16V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 22mA |
| Termination | SMD/SMT |
| Weight | 0.000384oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL4242DRJR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
