
Texas Instruments TL4242EVM-543 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 42V |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 16V |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments TL4242EVM-543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
