
Adjustable shunt voltage reference IC in a TO-92-3 package. Features a 2.5V minimum input voltage and a 30V maximum input voltage, with an adjustable output voltage range from 3V to 30V. Offers a cathode current of 2mA and a maximum output current of 100mA. Operates within a temperature range of 0°C to 70°C and boasts a 5% tolerance. This RoHS compliant component is supplied in bulk packaging.
Texas Instruments TL430CLP technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 2mA |
| Current Rating | 150mA |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 4.83mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 30V |
| Min Output Voltage | 3V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 30V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Weight | 0.00752oz |
| Width | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL430CLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.