
Adjustable precision shunt regulator, 1-channel, with an output voltage range from 2.495V to 36V. Features a cathode current of 600µA and a maximum output current of 100mA. Operates with a maximum input voltage of 37V and a tolerance of 1%. Packaged in an 8-SOIC (D) case, supplied on tape and reel. RoHS compliant and lead-free.
Texas Instruments TL431ACDR technical specifications.
| Package/Case | D |
| Cathode Current | 600uA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ACDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
