
Adjustable precision shunt regulator, 1-channel, offering a 1% tolerance and a 36V reference voltage. Features a 2.495V minimum input voltage and a 37V maximum input voltage, with an adjustable output voltage range from 2.5V to 36V. Supports a cathode current of 600µA and a maximum output current of 100mA. Packaged in a SOT-89 case, measuring 4.5mm in length, 2.5mm in width, and 1.5mm in height. Operates across a temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments TL431ACPK technical specifications.
| Package/Case | SOT-89 |
| Cathode Current | 600uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431ACPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
