
Adjustable precision shunt regulator, designed for power management applications. Features an adjustable output voltage from 2.495V to 36V with a 1% tolerance. Operates with a cathode current of 700µA and supports a maximum output current of 100mA. With a maximum input voltage of 37V and an operating temperature range of -40°C to 125°C, this RoHS compliant component is available in a 6-SC70 (SOT-23-6) package, supplied on tape and reel.
Texas Instruments TL431AIDCKT technical specifications.
| Package/Case | SOT-23-6 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AIDCKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
