
The TL431AQDBVRE4 is an adjustable shunt voltage reference from Texas Instruments, packaged in a SOT-23-5 plastic package. It operates over a temperature range of -40°C to 125°C and provides an output voltage of 36V with a tolerance of 1%. The device is RoHS compliant and has a maximum output current of 100mA.
Texas Instruments TL431AQDBVRE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 700uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AQDBVRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
