
The TL431AQDBZRG4 is a shunt voltage reference with an adjustable output voltage range of 2.495V to 36V, capable of sourcing 100mA of current. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-23-3 package. The device is lead-free and RoHS compliant. It is designed for use in a variety of applications, including voltage regulation and monitoring.
Texas Instruments TL431AQDBZRG4 technical specifications.
| Package/Case | SOT-23-3 |
| Cathode Current | 700uA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AQDBZRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
