
Adjustable precision shunt regulator with a 2.495V minimum output voltage and a 36V maximum output voltage. Features a 100mA maximum output current and operates from a 36V maximum supply voltage. This integrated circuit offers a 1% tolerance and a low 2µA nominal supply current. Packaged in a 3-SOT-89, it operates across a temperature range of -40°C to 125°C.
Texas Instruments TL431AQPK technical specifications.
| Package/Case | SOT-89 |
| Cathode Current | 700uA |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Max Supply Voltage | 36V |
| Nominal Supply Current | 2uA |
| Number of Outputs | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 1.5mm |
| Tolerance | 1% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431AQPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
