
Adjustable precision shunt regulator, this integrated circuit offers a 36V reference voltage with a tight 0.5% tolerance. It operates with a minimum cathode current of 600µA and supports a maximum output current of 100mA, with a maximum input voltage of 37V. Housed in a TO-92-3 package, this RoHS compliant component functions across an operating temperature range of -40°C to 125°C.
Texas Instruments TL431BCLPR technical specifications.
| Package/Case | TO-92-3 |
| Cathode Current | 600uA |
| Height | 5.34mm |
| Lead Free | Lead Free |
| Length | 4.3mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Thickness | 3.6mm |
| Tolerance | 0.5% |
| Weight | 0.00752oz |
| Width | 4.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BCLPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
