
Adjustable precision shunt regulator in a 3-SOT-89 package. Features an adjustable output voltage from 2.495V to 36V with a 0.5% tolerance. Operates with a minimum cathode current of 700µA and supports a maximum output current of 100mA. Maximum input voltage is 37V, with a wide operating temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Texas Instruments TL431BQPK technical specifications.
| Package/Case | SOT-89 |
| Cathode Current | 700uA |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431BQPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
