
Adjustable precision shunt regulator in a 5-SOT-23 package. Features an adjustable output voltage from 2.495V up to 36V with a maximum output current of 100mA. Operates with a cathode current of 1mA and a maximum input voltage of 37V. This RoHS compliant component offers a tolerance of 2.2% and operates across a wide temperature range of -40°C to 125°C. Packaged on tape and reel for automated assembly.
Texas Instruments TL431CDBVR technical specifications.
| Package/Case | SOT-23 |
| Cathode Current | 1mA |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2.2% |
| Weight | 0.000557oz |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431CDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
