
Texas Instruments TL431CPKE6 technical specifications.
| Package/Case | TO-243AA |
| Cathode Current | 1mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Reference Type | Shunt |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431CPKE6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
