
The TL431IDBVTE4 is a voltage reference IC from Texas Instruments with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 37V and a maximum output current of 100mA. The device is available in a SOT-23-5 package and is RoHS compliant. The TL431IDBVTE4 is a shunt voltage reference with an adjustable output voltage range of 2.495V to 36V and a tolerance of 2.2%. It is not radiation hardened and contains lead.
Texas Instruments TL431IDBVTE4 technical specifications.
| Package/Case | SOT-23-5 |
| Cathode Current | 1mA |
| Lead Free | Contains Lead |
| Max Input Voltage | 37V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 2.2% |
| Weight | 0.000557oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TL431IDBVTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
